SMI-UK-1, Wall Mount AC Adapters UK AC blade for SMI6 series

SMI-UK-1, Wall Mount AC Adapters UK AC blade for SMI6 series
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 5-7 недель
890 руб.
от 10 шт.790 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004805791
Артикул: SMI-UK-1
Бренд: CUI Inc

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Технические параметры

Brand: CUI Inc.
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 400
Industry: Industrial
Manufacturer: CUI Inc.
Packaging: Bulk
Part # Aliases: 010-3213R
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: United Kingdom
Series: SMI6
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 214 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.