SMI-UK-3L, Wall Mount AC Adapters UK Interchange Blade for SMI10-USB serie
![Фото 1/3 SMI-UK-3L, Wall Mount AC Adapters UK Interchange Blade for SMI10-USB serie](https://static.chipdip.ru/lib/414/DOC029414944.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/670/DOC035670866.jpg)
![](https://static.chipdip.ru/lib/526/DOC036526075.jpg)
224 шт., срок 5-7 недель
440 руб.
от 10 шт. —
390 руб.
от 100 шт. —
301 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
SMI Plug Wall AdaptersCUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.
Технические параметры
Brand: | CUI Inc. |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Industry: | Industrial |
Manufacturer: | CUI Inc. |
Mounting Style: | Wall Mount |
Packaging: | Bulk |
Part # Aliases: | 010-1007R |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | United Kingdom |
Series: | SMI10-USB |
Subcategory: | AC-DC Power Supply |
Для Использования с | CUI SMI10-USB Series Multi-Blade Power Adapters |
Тип Аксессуара | United Kingdom Interchangeable Blade |
Accessory Type | United Kingdom Blade |
Automotive | No |
ECCN (US) | EAR99 |
Part Status | Active |
Power Supply Type | External Plug-In Adapters |
PPAP | No |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.