SWM12-24-EV-P5, Wall Mount AC Adapters 12W 24V 0.5A EU Vert 2.1plug

SWM12-24-EV-P5, Wall Mount AC Adapters 12W 24V 0.5A EU Vert 2.1plug
Изображения служат только для ознакомления,
см. техническую документацию
819 шт., срок 5-7 недель
3 480 руб.
от 10 шт.3 190 руб.
от 25 шт.2 820 руб.
от 50 шт.2 759.67 руб.
1 шт. на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
Номенклатурный номер: 8004805831
Артикул: SWM12-24-EV-P5
Бренд: CUI Inc

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

Технические параметры

Approvals: TUV EN 60601-1
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.5 m
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 140
Industry: Medical
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: 0 C to+40 C
Output Current-Channel 1: 500 mA
Output Power: 12 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Part # Aliases: 036-6099R
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plug
Region: Europe
Series: SWM12-E
Standard: 2xMOPP
Subcategory: AC-DC Power Supply
Вес, г 75

Техническая документация

Datasheet
pdf, 484 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.