SWM6-5-EH-I38, Wall Mount AC Adapters 6W 5V 1.2A EU Horz USB A

SWM6-5-EH-I38, Wall Mount AC Adapters 6W 5V 1.2A EU Horz USB A
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 5-7 недель
3 190 руб.
от 10 шт.2 870 руб.
от 25 шт.2 530 руб.
от 50 шт.2 360.25 руб.
1 шт. на сумму 3 190 руб.
Плати частями
от 799 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004805836
Артикул: SWM6-5-EH-I38
Бренд: CUI Inc

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
SWM Medical Wall Plug Power Adapters
CUI Inc SWM Medical Wall Plug Power Adapters are certified to the medical 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. These adapters feature high efficiency, class II construction, and no-load power consumption as low as 0.075W. The SWM adapters are available in 6W, 12W, and 30W with a wide universal input voltage range of 90V AC to 264V AC. These SWM adapters feature input-to-output isolation of 4000V AC with output voltage options from 5V DC to 48V DC depending on the series. CUI Inc SWM adapters come with DC cord and USB inlet options. These adapters are available with either North American or European input blades and offer efficient global power solutions for medical, dental, and home healthcare equipment.

Технические параметры

AC Plug included/required: Included
Approvals: TUV EN 60601-1
Brand: CUI Inc.
Compliance: PSE
Connector Type: USB Connector
DC Output Connector: USB Type A
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 140
Industry: Medical
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Operating Temperature Range: 0 C to+40 C
Output Current-Channel 1: 1.2 A
Output Power: 6 W
Output Voltage-Channel 1: 5 VDC
Packaging: Bulk
Part # Aliases: 036-5995R
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Fixed Plugs
Region: Europe
Series: SWM6-E-USB
Standard: 2xMOPP
Subcategory: AC-DC Power Supply
Вес, г 60

Техническая документация

Datasheet
pdf, 363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.