VOF-15C-S12, Switching Power Supplies 12 Vdc, 1.25 A, 15 W
![Фото 1/2 VOF-15C-S12, Switching Power Supplies 12 Vdc, 1.25 A, 15 W](https://static.chipdip.ru/lib/029/DOC007029078.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/875/DOC007875759.jpg)
268 шт., срок 4-7 недель
2 410 руб.
от 10 шт. —
2 260 руб.
от 20 шт. —
2 040 руб.
1 шт.
на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
от 604 руб. × 4 платежа
Описание
Power\Power Supplies\Switching Power Supplies
VOF AC/DC Power SuppliesCUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.
Технические параметры
Brand: | CUI Inc. |
Efficiency: | 81% |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 60 Hz |
Input Voltage: | 85 VAC to 264 VAC, 100 VDC to 370 VDC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 1.25 A |
Output Power: | 15 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Tray |
Part # Aliases: | 656-95249R |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | VOF-15C |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, ITE (Commercial) |
Approval Agency | CB Scheme, EN, IEC, UL |
Current - Output (Max) | 1.25A |
ECCN | EAR99 |
Efficiency | 81% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -25В°C ~ 70В°C (With Derating) |
Package | Tray |
Power (Watts) | 15W |
RoHS Status | RoHS Compliant |
Series | VOF-15C (15W) -> |
Size / Dimension | 2.50"" L x 1.80"" W x 0.75"" H (63.5mm x 45.7mm x |
Standard Number | 55024; 55032 Class A; 62368-1 |
Type | Open Frame |
Video File | VOF Chassis Mount Power Supply Expansion Series | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 12V |
Вес, г | 36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.