BCM4414BG0F4440C06, Isolated DC/DC Converters - Through Hole 400-700Vin 34Vout 40A Short Pin CGrade

BCM4414BG0F4440C06, Isolated DC/DC Converters - Through Hole 400-700Vin 34Vout 40A Short Pin CGrade
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
193 000 руб.
1 шт. на сумму 193 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806832
Артикул: BCM4414BG0F4440C06
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
BCM4414 Bus Converters Vicor BCM4414 Bus Converters provide voltage transformation, current multiplication, and isolation for designs that require high power density, high efficiency, small size, and low weight. These high-efficiency converters operate from a 260VDC to 410VDC high voltage bus to deliver an isolated 32.5VDC to 51.3VDC unregulated, low voltage. The ultra-low-profile modules feature DC-DC conversion, integrated filtering, and PMBus™ commands and controls. Vicor BCM4414 Bus Converters are offered in a VIA package with a chassis- or PCB-mount option. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM4414 series allows designers to employ a simple, low-profile design. Applications include high-end computing systems, industrial systems, telecom/datacom systems, and 384VDC power distribution architectures.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Isolation Voltage: 4.3 kV
Manufacturer: Vicor
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 40 A
Output Power: 1.5 kW
Output Voltage-Channel 1: 34 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 145

Техническая документация

Datasheet
pdf, 3898 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.