BCM384F120T300A00, Isolated DC/DC Converters - SMD 300 W Isolated DC DC Converter
![Фото 1/2 BCM384F120T300A00, Isolated DC/DC Converters - SMD 300 W Isolated DC DC Converter](https://static.chipdip.ru/lib/609/DOC006609598.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/864/DOC007864770.jpg)
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 500 руб.
1 шт.
на сумму 33 500 руб.
Плати частями
от 8 375 руб. × 4 платежа
от 8 375 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
VI Chip BCM® Bus Converter ModulesVicor VI Chip BCM ® Bus Converter Modules are high-density VI chip bus converters with digital communications capability providing isolated unregulated bus voltage to power Point-of-Load (PoL) converters. The BCMs provide a fixed ratio conversion from either a high input voltage, 230-410V, or a 48V (38-55V) input voltage to a broad range of output bus voltages. VI Chip BCMs have peak efficiencies of up to 97.9% and power densities up to 2.750 W/in 3.
Технические параметры
Brand: | Vicor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 400 V |
Input Voltage, Min: | 360 V |
Input Voltage: | 360 V to 400 V |
Isolation Voltage: | 4.242 kV |
Manufacturer: | Vicor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 27.3 A |
Output Power: | 300 W |
Output Voltage-Channel 1: | 12 V |
Packaging: | Tray |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Tradename: | VI Chip |
Applications | ITE (Commercial) |
Current - Output (Max) | 27.7A |
ECCN | EAR99 |
Efficiency | 95.5% |
Features | OCP, OTP, OVP, SCP, UVLO |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | Module |
Power (Watts) | 300W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | VI ChipВ® BCMВ® (300W) -> |
Size / Dimension | 1.28"" L x 0.87"" W x 0.26"" H (32.5mm x 22.0mm x |
Type | Bus Converter Module |
Voltage - Input (Max) | 400V |
Voltage - Input (Min) | 360V |
Voltage - Isolation | 4.242kV |
Voltage - Output 1 | 12V |
Вес, г | 41 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.