BCM4414VD1E5135T02, Isolated DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W T CP

BCM4414VD1E5135T02, Isolated DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W T CP
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
196 300 руб.
1 шт. на сумму 196 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806860
Артикул: BCM4414VD1E5135T02
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
BCM4414 Bus Converters Vicor BCM4414 Bus Converters provide voltage transformation, current multiplication, and isolation for designs that require high power density, high efficiency, small size, and low weight. These high-efficiency converters operate from a 260VDC to 410VDC high voltage bus to deliver an isolated 32.5VDC to 51.3VDC unregulated, low voltage. The ultra-low-profile modules feature DC-DC conversion, integrated filtering, and PMBus™ commands and controls. Vicor BCM4414 Bus Converters are offered in a VIA package with a chassis- or PCB-mount option. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM4414 series allows designers to employ a simple, low-profile design. Applications include high-end computing systems, industrial systems, telecom/datacom systems, and 384VDC power distribution architectures.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 410 V
Input Voltage, Min: 260 V
Input Voltage: 260 V to 410 V
Isolation Voltage: 2.121 kV
Manufacturer: Vicor
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 35 A
Output Voltage-Channel 1: 50 V
Package/Case: 4414
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 145

Техническая документация

Datasheet
pdf, 4060 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.