DCM2322E72S17A0T60, Power Management IC Development Tools 100W 14-72Vin 15Vout eval board
![Фото 1/2 DCM2322E72S17A0T60, Power Management IC Development Tools 100W 14-72Vin 15Vout eval board](https://static.chipdip.ru/lib/253/DOC027253476.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/491/DOC007491480.jpg)
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
123 100 руб.
1 шт.
на сумму 123 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
DCM2322x Isolated & Regulated DC-DC ConvertersVicor DCM2322x Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated V dc output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322x converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. The DCM2322x converters provide Over Voltage (OV), Undervoltage (UV), Over Current Protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.
Технические параметры
Brand: | Vicor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 43 V |
Manufacturer: | Vicor |
Output Voltage: | 15 V |
Packaging: | Tray |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | DCM2322 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DCM2322T72S17A0T60 |
Type: | Isolated DC/DC Converter |
Board Type | Fully Populated |
Current - Output | 6.7A |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC Converter |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Tray |
Power - Output | 100W |
REACH Status | REACH Affected |
Series | VI ChipВ® DCMВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | DCM2322x72S17A0y6z |
Voltage - Input | 14V ~ 72V |
Voltage - Output | 15V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 525 КБ
Datasheet DCM2322E72S17A0T60
pdf, 2778 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.