DCM3623T50M31C2M70, Isolated DC/DC Converters - Through Hole 320W 28Vin 28Vout 3623 Package

DCM3623T50M31C2M70, Isolated DC/DC Converters - Through Hole 320W 28Vin 28Vout 3623 Package
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
150 900 руб.
от 10 шт.119 900 руб.
1 шт. на сумму 150 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806921
Артикул: DCM3623T50M31C2M70
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Rail Application Products
Vicor Rail Application Products include regulated DCM™ ChiP™ DC-DC converters that operate from an unregulated, wide range input to generate an isolated output. With a high-frequency zero voltage switching (ZVS) topology, the DCM converters consistently deliver high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. The DCM ChiP module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP-based power components enable users to achieve cost-effective power system solutions with previously unattainable system size, weight, and efficiency attributes, quickly and predictably.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 50 V
Input Voltage, Min: 16 V
Input Voltage: 16 V to 50 V
Isolation Voltage: 2.25 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 11.43 A
Output Power: 320 W
Output Voltage-Channel 1: 28 V
Package / Case: 3623
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: DCM3623
Subcategory: DC-DC Converter
Tradename: DCM
Вес, г 24

Техническая документация

Datasheet
pdf, 1706 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.