DCM4623TD2K13E0M70, Isolated DC/DC Converters - Through Hole 500W 270Vin 12Vout 4623 Package

DCM4623TD2K13E0M70, Isolated DC/DC Converters - Through Hole 500W 270Vin 12Vout 4623 Package
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
175 600 руб.
от 10 шт.139 500 руб.
1 шт. на сумму 175 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806953
Артикул: DCM4623TD2K13E0M70
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Rail Application Products Vicor Rail Application Products include regulated DCM™ ChiP™ DC-DC converters that operate from an unregulated, wide range input to generate an isolated output. With a high-frequency zero voltage switching (ZVS) topology, the DCM converters consistently deliver high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. The DCM ChiP module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP-based power components enable users to achieve cost-effective power system solutions with previously unattainable system size, weight, and efficiency attributes, quickly and predictably.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 420 V
Input Voltage, Min: 160 V
Input Voltage: 160 V to 420 V
Isolation Voltage: 4.242 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 41.67 A
Output Power: 500 W
Output Voltage-Channel 1: 12 V
Package/Case: 4623
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 30

Техническая документация

Datasheet
pdf, 1855 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.