DCM24AP150T320A50, Isolated DC/DC Converters - Through Hole 24VIN DCM DC/DC Converter 15VOUT320W

DCM24AP150T320A50, Isolated DC/DC Converters - Through Hole 24VIN DCM DC/DC Converter 15VOUT320W
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 410 руб.
от 10 шт.48 370 руб.
1 шт. на сумму 65 410 руб.
Плати частями
от 16 354 руб. × 4 платежа
Номенклатурный номер: 8004806972
Артикул: DCM24AP150T320A50
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
48V Products
Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 2.25 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 21.4 A
Output Power: 320 W
Output Voltage-Channel 1: 24 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCM24AP150x320A50
Subcategory: DC-DC Converter
Tradename: VI Chip
Вес, г 24

Техническая документация

Datasheet
pdf, 2162 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.