DCM3414B50M13C2C05, Isolated DC/DC Converters - Through Hole VDCM 3414 28V 12V/320W C SA

DCM3414B50M13C2C05, Isolated DC/DC Converters - Through Hole VDCM 3414 28V 12V/320W C SA
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
173 600 руб.
1 шт. на сумму 173 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806975
Артикул: DCM3414B50M13C2C05
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
DCM™ DC-DC Converters in VIA Package Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.Learn More

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 16 V to 50 V
Isolation Voltage: 1.5 kV
Manufacturer: Vicor
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 26.67 A
Output Power: 320 W
Output Voltage-Channel 1: 12 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 101

Техническая документация

Datasheet
pdf, 1962 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.