DCM3414B50M31C2C09, Isolated DC/DC Converters - Through Hole VDCM 3414 28V 28V/320W C LA

Фото 1/2 DCM3414B50M31C2C09, Isolated DC/DC Converters - Through Hole VDCM 3414 28V 28V/320W C LA
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
176 900 руб.
1 шт. на сумму 176 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806978
Артикул: DCM3414B50M31C2C09
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
DCM™ DC-DC Converters in VIA Package Vicor DCM™ DC-DC Converters in a VIA Package provide leading power density and thermal and electrical performance using DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. This series includes nominal input voltage families of 28VDC (16 to 50VIN range), 48VDC (36 to 75VIN range), 270VDC (160 to 420VIN range), and 300VDC (180 or 200 to 420VIN range), with output voltages ranging from 5 to 48VDC and at power levels up to 600W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 16 V to 50 V
Isolation Voltage: 1.5 kV
Manufacturer: Vicor
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 11.43 A
Output Power: 320 W
Output Voltage-Channel 1: 28 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage, Max: 50 V
Input Voltage, Min: 16 V
Series: DCM3414x50M31C2
Вес, г 205

Техническая документация

Datasheet
pdf, 1942 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.