DCM3414V50M06A8T01, Isolated DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA

DCM3414V50M06A8T01, Isolated DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
180 000 руб.
от 10 шт.143 000 руб.
1 шт. на сумму 180 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806980
Артикул: DCM3414V50M06A8T01
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
DCM™ DC-DC Converters in VIA Package Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.Learn More

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 50 V
Input Voltage, Min: 16 V
Input Voltage: 16 V to 50 V
Isolation Voltage: 1.5 kV
Manufacturer: Vicor
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 36 A
Output Power: 180 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 101

Техническая документация

Datasheet
pdf, 1945 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.