DCM3714VD2H53E0C01, Isolated DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA

DCM3714VD2H53E0C01, Isolated DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
182 700 руб.
1 шт. на сумму 182 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004806992
Артикул: DCM3714VD2H53E0C01
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
DCM™ DC-DC Converters in VIA Package Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.Learn More

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 200 V to 420 V
Isolation Voltage: 2.121 kV
Manufacturer: Vicor
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 10.42 A
Output Power: 500 W
Output Voltage-Channel 1: 48 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 116

Техническая документация

Datasheet
pdf, 2123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.