M-FIAM9H22, Power Line Filters MIL-COTS M-FIAM Fltr Input Attenuatr

M-FIAM9H22, Power Line Filters MIL-COTS M-FIAM Fltr Input Attenuatr
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
84 620 руб.
от 10 шт.62 580 руб.
1 шт. на сумму 84 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004807079
Артикул: M-FIAM9H22
Бренд: Vicor

Описание

Power\Power Condition\Power Line Filters
MIL-COTS M-FIAM9 Input Attenuator Modules
Vicor MIL-COTS M-FIAM9 Input Attenuator Modules are DC front-end modules that provide EMI filtering and transient protection. These attenuator modules accept 10V DC to 36V DC input voltage range and deliver output power up to 500W. The M-FIAM9 attenuators are housed in an industry standard "half brick" module measuring 2.28" x 2.2" x 0.5". The variants of these modules are based on the inboard or on board mounting options for height critical applications. The MVA-FIAM9 offers the capability of cold plate mounting with convenient input and output connectors. Features include various transient compliance, output current up to 18A, inrush current limiting, environmental stress screening, and low profile mounting.

Технические параметры

Approvals: CE
Brand: Vicor
Current Rating: 18 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: EMI Filter
Manufacturer: Vicor
Mounting Style: Through Hole
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 10 VDC to 36 VDC
Вес, г 94

Техническая документация

Datasheet
pdf, 529 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.