Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8JwGPQ

NBM6123E60E12A7T0R, Power Management IC Development Tools 6123, 1/5, LV ChiP NBM EVAL BO

NBM6123E60E12A7T0R, Power Management IC Development Tools 6123, 1/5, LV ChiP NBM EVAL BO
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
249 400 руб.
1 шт. на сумму 249 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004807136
Артикул: NBM6123E60E12A7T0R
Бренд: Vicor

Описание

Engineering Development Tools\Power Management IC Development Tools
NBM6123E Evaluation Boards

Vicor NBM6123E Evaluation Boards are designed to be used with the through-hole NBM6123 Converters housed in a Package (ChiP) family. These boards can be configured for various enabling and fault-monitoring schemes and to exercise various loading conditions. The NBM6123E evaluation boards feature an appropriately rated input fuse and a toggle switch for enabling and disabling the NBM via the enable (EN) pin. These boards also include an oscilloscope probe jack for accurate, high-frequency output voltage measurements. The NBM6123E evaluation boards can be used to evaluate NBMs in either a stand-alone configuration or as an array of modules.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: NBM6123T60E12A7T0R
Input Voltage: 54 V
Manufacturer: Vicor
Output Voltage: 10.8 V
Packaging: Tray
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: NBM6123T60E12A7T0R
Tradename: VI Chip
Type: Non-Isolated DC/DC Converter

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.