PI3301-00-LGIZ, Switching Voltage Regulators 36Vin to 3.3Vout/10A REG

PI3301-00-LGIZ, Switching Voltage Regulators 36Vin to 3.3Vout/10A REG
Изображения служат только для ознакомления,
см. техническую документацию
1887 шт., срок 4-7 недель
5 260 руб.
от 10 шт.3 630 руб.
от 30 шт.3 390 руб.
от 100 шт.3 091.16 руб.
1 шт. на сумму 5 260 руб.
Плати частями
от 1 315 руб. × 4 платежа
Номенклатурный номер: 8004807142
Артикул: PI3301-00-LGIZ
Бренд: Vicor

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Modules for UAV

Vicor Power Modules offer increased payload capability and flight times for commercial unmanned aerial vehicle (UAV) applications. The size, weight, and power (SWaP) of UAVs are a major contributor to their design and directly affect UAV companies regarding payload capability and flight time. UAV size and weight are influenced by the power delivery network (PDN) and increasing the range, functionality, and payload are easier with a lightweight, high-density, high-efficiency DC-DC power delivery solution. Vicor Power Modules allow the rapid deployment of power delivery and DC-DC power conversion across a wide range of power levels and voltages for both onboard systems and ground control.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 136
Input Voltage, Max: 36 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 36 V
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 10 A
Output Voltage: 2.3 V to 4.1 V
Package / Case: LGA-123
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2 mA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 650 kHz
Topology: Buck
Tradename: Picor
Вес, г 3.25

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.