PI3526-00-LGIZ, Switching Voltage Regulators COOL-POWER NI BUCK REG 60V/12V

PI3526-00-LGIZ, Switching Voltage Regulators COOL-POWER NI BUCK REG 60V/12V
Изображения служат только для ознакомления,
см. техническую документацию
217 шт., срок 4-7 недель
6 480 руб.
от 25 шт.4 180 руб.
от 100 шт.3 660 руб.
1 шт. на сумму 6 480 руб.
Плати частями
от 1 620 руб. × 4 платежа
Номенклатурный номер: 8004807165
Артикул: PI3526-00-LGIZ
Бренд: Vicor

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Modules for UAV

Vicor Power Modules offer increased payload capability and flight times for commercial unmanned aerial vehicle (UAV) applications. The size, weight, and power (SWaP) of UAVs are a major contributor to their design and directly affect UAV companies regarding payload capability and flight time. UAV size and weight are influenced by the power delivery network (PDN) and increasing the range, functionality, and payload are easier with a lightweight, high-density, high-efficiency DC-DC power delivery solution. Vicor Power Modules allow the rapid deployment of power delivery and DC-DC power conversion across a wide range of power levels and voltages for both onboard systems and ground control.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage, Max: 60 V
Input Voltage, Min: 30 V
Input Voltage: 30 V to 60 V
Load Regulation: 0.1%
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 18 A
Output Voltage: 12 V
Package / Case: LGA-110
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 750 uA
Series: PI352x-00
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 30 V
Switching Frequency: 500 kHz
Topology: Buck
Tradename: Cool-Power
Type: Switching Buck Regulator
Вес, г 16.85

Техническая документация

Datasheet
pdf, 3429 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.