Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8JwGPQ

PI3546-00-EVAL1, Power Management IC Development Tools EVALUATION BOARD FOR PI3546-00

PI3546-00-EVAL1, Power Management IC Development Tools EVALUATION BOARD FOR PI3546-00
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
15 510 руб.
1 шт. на сумму 15 510 руб.
Плати частями
от 3 879 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004807174
Артикул: PI3546-00-EVAL1
Бренд: Vicor

Описание

Engineering Development Tools\Power Management IC Development Tools
ZVS PI354x Evaluation Boards

Vicor ZVS PI354x Evaluation Boards offer four pre-configured boards I3542-00-EVAL1 (2.5 V), PI3543-00-EVAL1 (3.3 V), PI3545-00-EVAL1 (5.0 V), and PI3546-00-EVAL1 (12.0 V). The designer has several options for applying input power and output load including solder tab style banana jacks or wire, threaded connectors with retaining nuts, or solder turret pins for clip-on connections. The Evaluation Boards provide a lighting option, that activates when connections are made between the V IN (anode) and the LGH (cathode) terminals. Dimming circuity is only available on the PI3543-00-EVAL1.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 48 V
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 9 A
Output Voltage: 12 V
Packaging: Box
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: PI352x-00
Subcategory: Development Tools
Tool Is For Evaluation Of: PI3546-00
Tradename: Cool-Power
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 683 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.