VI-PU22-EXX, Switching Power Supplies 15V 15V 75W 75W FLATPAC 2UP

3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
352 800 руб.
1 шт. на сумму 352 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004808214
Артикул: VI-PU22-EXX
Бренд: Vicor

Описание

Power\Power Supplies\Switching Power Supplies
FlatPAC™ 50-600W Autoranging AC/DC Switchers Vicor FlatPAC™ 50-600W Autoranging AC/DC Switchers feature a microcontroller architecture with 115/230VAC autoranging inputs. The FlatPAC™ switchers meet FCC Part 15, EN55022, and Class B conducted emission requirements. These autoranging AC/DC switchers feature 135% (maximum) current limit, remote sensing, and 80-90% efficiency. These switchers also have a 40ms ride-through time, Over-Voltage Protection (OVP), and thermal shutdown.

Технические параметры

Brand: Vicor
Efficiency: 88%
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 132 VAC, 180 VAC to 264 VAC
Isolation Voltage: 4.242 kV
Load Regulation: Regulated
Manufacturer: Vicor
Mounting Style: Chassis
Number of Outputs: 2 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 15 A
Output Current-Channel 2: 15 A
Output Power: 150 W
Output Voltage-Channel 1: 15 VDC
Output Voltage-Channel 2: 15 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 754 КБ
Datasheet
pdf, 809 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.