1N5646A, ESD Protection Diodes / TVS Diodes 49.9V 30A Uni-Directional TVS
![Фото 1/3 1N5646A, ESD Protection Diodes / TVS Diodes 49.9V 30A Uni-Directional TVS](https://static.chipdip.ru/lib/518/DOC006518545.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/306/DOC008306236.jpg)
![](https://static.chipdip.ru/lib/088/DOC016088278.jpg)
5 510 руб.
1 шт.
на сумму 5 510 руб.
Плати частями
от 1 379 руб. × 4 платежа
от 1 379 руб. × 4 платежа
Описание
Unclassified
49.9V Clamp 30A Ipp Tvs Diode Through Hole DO-13
Технические параметры
Brand: | Microchip Technology |
Breakdown Voltage: | 37.8 V |
Clamping Voltage: | 49.9 V |
Current Rating: | 5 uA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Ipp - Peak Pulse Current: | 30 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-13-2 |
Packaging: | Bulk |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Working Voltage: | 30.8 V |
Applications | General Purpose |
Base Product Number | 1N5646 -> |
Current - Peak Pulse (10/1000Вµs) | 30A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -65В°C ~ 175В°C (TJ) |
Package | Bulk |
Package / Case | DO-13 |
Power - Peak Pulse | 1500W (1.5kW) |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | DO-13 |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 34.2V |
Voltage - Clamping (Max) @ Ipp | 49.9V |
Voltage - Reverse Standoff (Typ) | 30.8V |
Automotive | No |
Configuration | Single |
Diameter | 5.84 |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Through Hole |
Maximum Clamping Voltage (V) | 49.9 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 30 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Reverse Stand-Off Voltage (V) | 30.8 |
Minimum Breakdown Voltage (V) | 34.2 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Bag |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Supplier Package | DO-13 |
Test Current (mA) | 1 |
Вес, г | 1.4 |
Техническая документация
Datasheet
pdf, 161 КБ
Datasheet
pdf, 192 КБ
Datasheet
pdf, 180 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов