2290400-R, Other Modules SmartHBA 2100-8i Single

Фото 1/2 2290400-R, Other Modules SmartHBA 2100-8i Single
Изображения служат только для ознакомления,
см. техническую документацию
98 500 руб.
1 шт. на сумму 98 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004809091
Артикул: 2290400-R

Описание

Embedded Solutions\Other Modules
Engineering Development Tools
Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Технические параметры

Brand: Microchip Technology
Core: ARMv8.1
Data Bus Width: 64 bit
Description/Function: 8 internal ports
Dimensions: 167 mm x 64 mm
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: SmartIOC 2100
Interface Type: PCIe
Manufacturer: Microchip
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: SmartHBA Adapters
Series: SmartHBA
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SmartHBA 2100-8i
Tradename: Adaptec
Код производителя 2290400-R
Производитель Microsemi
Вес, г 592.1

Техническая документация

Datasheet
pdf, 8948 КБ