2293300-R, Other Modules 12 Gbps PCIe Gen3 SAS/SATA 8 ext ports

2293300-R, Other Modules 12 Gbps PCIe Gen3 SAS/SATA 8 ext ports
Изображения служат только для ознакомления,
см. техническую документацию
117 100 руб.
1 шт. на сумму 117 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004809093
Артикул: 2293300-R

Описание

Embedded Solutions\Other Modules
Adaptec® HBA 1100 SAS/SATA Host Bus Adapters Microsemi / Microchip Adaptec® HBA 1100 SAS/SATA Host Bus Adapters are designed to provide the highest levels of storage performance and scalability for next-generation data centers. Based on the PM8222 8x12G SmartIOC 2100 SAS/SATA Protocol Controller, the HBA 1100 Series provides a robust and stable solution that can handle the toughest system workloads and configurations.

Технические параметры

Brand: Microchip Technology
Description/Function: 8 external ports
Dimensions: 64 mm x 167 mm
Factory Pack Quantity: 1
Manufacturer: Microchip
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Category: Other Modules
Product Type: Other Modules
Product: Host Bus Adapters
Subcategory: Embedded Solutions

Техническая документация

Datasheet
pdf, 820 КБ