A3P060-VQ100I, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs
![Фото 1/2 A3P060-VQ100I, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs](https://static.chipdip.ru/lib/486/DOC012486869.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC004169420.jpg)
3 470 руб.
Добавить в корзину 1 шт.
на сумму 3 470 руб.
Плати частями
от 869 руб. × 4 платежа
от 869 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ProASIC3 Flash FPGAsMicrochip ProASIC3 Flash FPGAs offer a breakthrough in high-performance, density, and features beyond those of the ProASIC PLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 350 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 60000 |
Number of I/Os: | 71 I/O |
Number of Logic Elements: | 700 LE |
Operating Supply Voltage: | 1.5 V |
Package / Case: | VQFP-100 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | A3P060 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.575 V |
Supply Voltage - Min: | 1.425 V |
Tradename: | ProASIC3 |
Automotive | No |
Copy Protection | No |
Device Logic Gates | 60000 |
Device Number of DLLs/PLLs | 1 |
Device System Gates | 60000 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 18 |
EU RoHS | Not Compliant |
Family Name | ProASIC®3 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
JTAG Support | Yes |
Lead Shape | Gull-wing |
Maximum I/O Performance | 700Mbps |
Maximum Operating Supply Voltage (V) | 1.575 |
Maximum Operating Temperature (°C) | 100 |
Maximum Supply Current (mA) | 15 |
Minimum Operating Supply Voltage (V) | 1.425 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 18 |
Number of I/O Banks | 2 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 1536 |
Operating Supply Voltage (V) | 1.5 |
Opr. Frequency (MHz) | 231 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Process Technology | 130nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | Yes |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Speed Grade | STD |
Standard Package Name | QFP |
Supplier Package | VQFP |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 4 |
Tradename | ProASIC |
User I/Os | 71 |
Вес, г | 10.12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем