APT25GT120BRG, IGBTs IGBT NPT Medium Frequency Single 1200 V 25 A TO-247

Фото 1/2 APT25GT120BRG, IGBTs IGBT NPT Medium Frequency Single 1200 V 25 A TO-247
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 500 шт.1 260 руб.
от 1000 шт.1 210 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8004809347
Артикул: APT25GT120BRG

Описание

Unclassified
IGBT NPT 1200V 54A 347W Through Hole TO-247 [B]

Технические параметры

Brand: Microchip Technology
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 3.2 V
Configuration: Single
Continuous Collector Current at 25 C: 54 A
Continuous Collector Current Ic Max: 54 A
Continuous Collector Current: 54 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gate-Emitter Leakage Current: 120 nA
Manufacturer: Microchip
Maximum Gate Emitter Voltage: -30 V, 30 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Temperature Range: -55 C to+150 C
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 347 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Tradename: Thunderbolt IGBT
Base Product Number APT25GT120 ->
Current - Collector (Ic) (Max) 54A
Current - Collector Pulsed (Icm) 75A
ECCN EAR99
Gate Charge 170nC
HTSUS 8541.29.0095
IGBT Type NPT
Input Type Standard
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tube
Package / Case TO-247-3
Power - Max 347W
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series Thunderbolt IGBTВ® ->
Supplier Device Package TO-247 [B]
Switching Energy 930ВµJ (on), 720ВµJ (off)
Td (on/off) @ 25В°C 14ns/150ns
Test Condition 800V, 25A, 5Ohm, 15V
Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 25A
Voltage - Collector Emitter Breakdown (Max) 1200V
Вес, г 38

Техническая документация

Datasheet APT25GT120BRG
pdf, 215 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов