APT75GN60BG, IGBTs IGBT Fieldstop Low Frequency Single 600 V 75 A TO-247
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 900 руб.
1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Unclassified
APT75GN60BG Series 600 V 155 A Trench and Field Stop IGBT - TO-247-3
Технические параметры
Brand: | Microchip Technology |
Collector- Emitter Voltage VCEO Max: | 600 V |
Collector-Emitter Saturation Voltage: | 1.45 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 155 A |
Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Maximum Gate Emitter Voltage: | -30 V, 30 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Packaging: | Tube |
Pd - Power Dissipation: | 536 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Current - Collector (Ic) (Max) | 155A |
Current - Collector Pulsed (Icm) | 225A |
Gate Charge | 485nC |
IGBT Type | Trench Field Stop |
Input Type | Standard |
Manufacturer | Microsemi Corporation |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C(TJ) |
Package / Case | TO-247-3 |
Packaging | Tube |
Part Status | Active |
Power - Max | 536W |
Series | - |
Supplier Device Package | TO-247(B) |
Switching Energy | 2500ВµJ(on), 2140ВµJ(off) |
Td (on/off) @ 25В°C | 47ns/385ns |
Test Condition | 400V, 75A, 1 Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 75A |
Voltage - Collector Emitter Breakdown (Max) | 600V |
Вес, г | 17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов