JANTX1N4150-1, Small Signal Switching Diodes 75 V Signal or Computer Diode
![Фото 1/2 JANTX1N4150-1, Small Signal Switching Diodes 75 V Signal or Computer Diode](https://static.chipdip.ru/lib/940/DOC012940080.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/543/DOC007543313.jpg)
300 руб.
от 500 шт. —
240 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Diode Standard 50V 200mA Through Hole DO-35
Технические параметры
Brand: | Microchip/Microsemi |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Microchip |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-35 |
Packaging: | Bulk |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1 V |
Base Product Number | 1N4150 -> |
Current - Average Rectified (Io) | 200mA |
Current - Reverse Leakage @ Vr | 100nA @ 50V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Notification | QPL or Military Specs are for reference only. Part |
Operating Temperature - Junction | -65В°C ~ 175В°C |
Package | Bulk |
Package / Case | DO-204AH, DO-35, Axial |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 4ns |
RoHS Status | RoHS non-compliant |
Series | Military, MIL-PRF-19500/231 -> |
Speed | Small Signal = |
Supplier Device Package | DO-35 |
Voltage - DC Reverse (Vr) (Max) | 50V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 200mA |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов