LXE3302AR001, Position Sensor Development Tools LX3302A 120 Degree Rotary Inductive Position Sensor Evaluation Board
![Фото 1/2 LXE3302AR001, Position Sensor Development Tools LX3302A 120 Degree Rotary Inductive Position Sensor Evaluation Board](https://static.chipdip.ru/lib/374/DOC029374580.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/522/DOC007522098.jpg)
16 370 руб.
1 шт.
на сумму 16 370 руб.
Плати частями
от 4 094 руб. × 4 платежа
от 4 094 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Position Sensor Development Tools
LXE/LXK330x Rotary Position Sensor Boards & KitsMicrochip Technology LXE/LXK330x Rotary Position Sensor Boards and Kits feature LX3301A/LX3302A 120-degree sensors in 18mm diameter. These LXE330x rotary evaluation boards include passive components installed, connector, and cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. The LXK330x rotary evaluation kits contain LXE330x boards, an IPCE programmer that links to IPCE software, and applicable cables.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Subcategory: | Development Tools |
Base Product Number | LXE3302 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sensor Type | Proximity, Inductive |
Supplied Contents | Board(s) |
Utilized IC / Part | LX3302A |
Voltage - Supply | 4.5V ~ 5.6V |
Техническая документация
Datasheet
pdf, 307 КБ