M2S005-VFG400, SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs
![M2S005-VFG400, SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs](https://static.chipdip.ru/lib/367/DOC012367924.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 510 руб.
1 шт.
на сумму 5 510 руб.
Плати частями
от 1 379 руб. × 4 платежа
от 1 379 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\SoC FPGA
SmartFusion®2 SoC FPGAsMicrochip Technology SmartFusion®2 SoC Field-Programmable Gate Arrays (FPGAs) address advanced requirements for security, high reliability, and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications, and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz Arm® Cortex®-M3 Microcontroller subsystem, and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory, and high-performance communication interfaces.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data RAM Size: | 64 kB |
Distributed RAM: | 191 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 166 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 171 I/O |
Number of Logic Array Blocks - LABs: | 505 LAB |
Number of Logic Elements: | 6060 LE |
Operating Supply Voltage: | 1.2 V |
Package / Case: | BGA-400 |
Packaging: | Tray |
Product Category: | SoC FPGA |
Product Type: | SoC FPGA |
Program Memory Size: | 128 kB |
Series: | SmartFusion2 |
Subcategory: | SOC-Systems on a Chip |
Architecture | MCU, FPGA |
Base Product Number | M2S005 -> |
Connectivity | CANbus, Ethernet, IВІC, SPI, UART/USART, USB |
Core Processor | ARMВ® CortexВ®-M3 |
ECCN | 3A991D |
Flash Size | 128KB |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Number of I/O | 169 |
Operating Temperature | 0В°C ~ 85В°C (TJ) |
Package | Tray |
Package / Case | 400-LFBGA |
Peripherals | DDR |
Primary Attributes | FPGA - 5K Logic Modules |
RAM Size | 64KB |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | SmartFusionВ®2 -> |
Speed | 166MHz |
Supplier Device Package | 400-VFBGA (17x17) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем