MPF300-VIDEO-KIT-NS, Video IC Development Tools PolarFire Video and Imaging Kit NS

MPF300-VIDEO-KIT-NS, Video IC Development Tools PolarFire Video and Imaging Kit NS
Изображения служат только для ознакомления,
см. техническую документацию
315 000 руб.
1 шт. на сумму 315 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004810273
Артикул: MPF300-VIDEO-KIT-NS

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
Engineering Development Tools
Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CSI-2, DSI, HDMI, SPI, UART, USB
Manufacturer: Microchip
Operating Supply Voltage: 12 V
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MPF300
Type: PolarFire Video Kit

Техническая документация