MSC010SDA120K, Schottky Diodes & Rectifiers 1200 V, 10 A SiC SBD
![Фото 1/2 MSC010SDA120K, Schottky Diodes & Rectifiers 1200 V, 10 A SiC SBD](https://static.chipdip.ru/lib/374/DOC029374703.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/467/DOC025467275.jpg)
1 280 руб.
от 25 шт. —
1 060 руб.
1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide (SiC) Schottky Barrier DiodesMicrochip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.
Технические параметры
Brand: | Microchip Technology |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 27 A |
Ifsm - Forward Surge Current: | 75 A |
Ir - Reverse Current: | 3 uA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Pd - Power Dissipation: | 136 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Series: | MSC0 |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 1.2 kV |
Vrrm - Repetitive Reverse Voltage: | 1.2 kV |
Diode Technology | Schottky Barrier |
Diode Type | SiC Schottky |
Maximum Continuous Forward Current | 10A |
Mounting Type | Through Hole |
Package Type | TO-220 |
Peak Reverse Repetitive Voltage | 1200V |
Rectifier Type | Schottky Diode |
Series | MSC0 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 333 КБ
Datasheet MSC010SDA120K
pdf, 332 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов