R191620027, RF Adapters - Between Series NEX10 FEMALE - N FEMALE

R191620027, RF Adapters - Between Series NEX10 FEMALE - N FEMALE
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 680 руб.
от 10 шт.21 010 руб.
1 шт. на сумму 31 680 руб.
Плати частями
от 7 920 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004815039
Артикул: R191620027
Бренд: Radiall

Описание

RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
NEX10 Coaxial Connectors and Adapters

Radiall NEX10 Coaxial Connectors and Adapters are a compact, robust, and lightweight solution to modern outdoor telecom needs. NEX10 connectors are 50% smaller than the 4.3-10 series, allowing more connection density when compared to other connectors. Radiall optimized the NEX10 series for 1/4" super-flexible corrugated and smaller flexible cables. These connectors are offered as a jack (square flange or bulkhead), plug (straight or right angle), and with both screw-on and push-pull coupling mechanisms. NEX10 coaxial connectors feature 100W power handling at 2GHz at +85°C as well as a DC to 20GHz frequency range. The low-PIM connectors are RF shielded and use a recessed contact area for added damage protection. The NEX10 series is ideal for in or outdoor antennas, radios, and filter output; small cell and MIMO; and DAS/in-building applications.

Технические параметры

Body Material: Brass
Brand: Radiall
Connector Type: N NEX10
Contact Material: Beryllium Copper
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 11 GHz
Mounting Style: Free Hanging
Orientation: Straight
Packaging: Bulk
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: N
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: NEX10
Subcategory: RF Adapters
Tradename: NEX10
Вес, г 36.63

Техническая документация

Datasheet
pdf, 137 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.