162S72, Specialized Cables 2P FEMALE STRT 1 END MINI-MIZER 72 INCH

162S72, Specialized Cables 2P FEMALE STRT 1 END MINI-MIZER 72 INCH
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 4-7 недель
12 040 руб.
от 10 шт.9 280 руб.
1 шт. на сумму 12 040 руб.
Плати частями
от 3 010 руб. × 4 платежа
Номенклатурный номер: 8004815619
Артикул: 162S72

Описание

Connectors\Cable Assemblies\Specialized Cables
Sensor-Link® Link Connectors CONXALL Sensor-Link® is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine.

Технические параметры

Длинна Кабеля - Метрическая 6 ft
Brand: Conxall/Switchcraft
Connector End A Pin Count: 2 Position
Connector End B Pin Count: 2 Position
Factory Pack Quantity: 10
Manufacturer: Switchcraft
Product Category: Specialised Cables
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 246

Техническая документация

Datasheet
pdf, 7107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.