4296, Standard Circular Connector MLT CON FLANGE ADPTR X SQUARE

186 шт., срок 4-7 недель
910 руб.
от 10 шт.710 руб.
от 100 шт.575 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004816506
Артикул: 4296

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Con-X Connectors CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Технические параметры

Способ монтажа Panel
Accessory Type: Adapter, Square Flange
Brand: Conxall/Switchcraft
Factory Pack Quantity: 100
Manufacturer: Switchcraft
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Subcategory: Circular Connectors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.