6283-15, Standard Circular Connector MINI-CON GROMMET SH

6283-15, Standard Circular Connector MINI-CON GROMMET SH
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
120 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004817103
Артикул: 6283-15

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mini-Con-X® Harsh Environment Connectors CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.

Технические параметры

Accessory Type: Grommet
Brand: Conxall/Switchcraft
Factory Pack Quantity: 25
Manufacturer: Switchcraft
Number of Positions: 2 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Subcategory: Circular Connectors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.