6382-2SG-311, Standard Circular Connector MINI-CON CABLE #16 SOLDER

6382-2SG-311, Standard Circular Connector MINI-CON CABLE #16 SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 4-7 недель
2 870 руб.
от 10 шт.2 250 руб.
1 шт. на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004817167
Артикул: 6382-2SG-311

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mini-Con-X® Harsh Environment Connectors CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.

Технические параметры

Brand: Conxall/Switchcraft
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 4.8 A to 13 A
Diameter: 18 mm
Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Switchcraft
Mounting Style: Cable
Number of Positions: 2 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Thermoplastic(TP)
Subcategory: Circular Connectors
Termination Style: Solder Cup
Voltage Rating: 600 V
Wire Gauge: 18 AWG-16 AWG
Вес, г 12

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.