7251-4SG-300, Standard Circular Connector RA PCB Mount 4P F Wide Board Layout
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
20 шт., срок 4-7 недель
3 470 руб.
от 10 шт. —
2 990 руб.
от 20 шт. —
2 670 руб.
1 шт.
на сумму 3 470 руб.
Плати частями
от 869 руб. × 4 платежа
от 869 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mini-Con-X® Right-Angle PCB-Mount Connectors CONXALL Mini-Con-X® Right-Angle PCB-Mount Connectors enable easy mounting of the connector directly to a PCB. The connectors are available in narrow and wide arrangements with 2- to 8-position #20 contacts (7-8 as male only). The CONXALL Mini-Con-X Right-Angle PCB-Mount Connectors feature the same panel cutout and pin configuration as Mini-Con-X panel-mount connectors. Applications include sealed data transmission, GPS and asset tracking devices, medical instrumentation, and general electronics.
Технические параметры
Способ монтажа | Panel |
Тип контактов | Socket(Female) |
Материал корпуса | Thermoplastic(TP) |
Покрытие контактов | Gold |
Brand: | Conxall/Switchcraft |
Diameter: | 15.5 mm |
Factory Pack Quantity: | 100 |
IP Rating: | IP69K |
Manufacturer: | Switchcraft |
Number of Positions: | 4 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Subcategory: | Circular Connectors |
Termination Style: | Through Hole |
Вес, г | 27 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.