8280-4PG-516, Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP

8280-4PG-516, Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 4-7 недель
2 460 руб.
от 10 шт.1 910 руб.
от 100 шт.1 570 руб.
1 шт. на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
Номенклатурный номер: 8004817404
Артикул: 8280-4PG-516

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mini-Con-X® Harsh Environment Connectors CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.

Технические параметры

Brand: Conxall/Switchcraft
Contact Gender: Pin(Male)
Contact Plating: Gold
Diameter: 15.2 mm
Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Switchcraft
Mounting Style: Cable
Number of Positions: 4 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Nylon
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Crimp
Вес, г 10

Техническая документация

Datasheet
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.