8282-3PG-516, Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER

8282-3PG-516, Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 4-7 недель
2 800 руб.
от 10 шт.2 320 руб.
1 шт. на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
Номенклатурный номер: 8004817464
Артикул: 8282-3PG-516

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mini-Con-X® Harsh Environment Connectors CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.

Технические параметры

Brand: Conxall/Switchcraft
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 4.8 A to 13 A
Factory Pack Quantity: 100
Manufacturer: Switchcraft
Mounting Style: Wire
Number of Positions: 3 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Solder Cup
Voltage Rating: 600 V
Wire Gauge: 24 AWG-20 AWG

Техническая документация

Datasheet
pdf, 280 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.