AAA4FZ, XLR Connectors 4C FEMALE
![AAA4FZ, XLR Connectors 4C FEMALE](https://static.chipdip.ru/lib/669/DOC006669611.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
127 шт., срок 4-7 недель
2 040 руб.
от 10 шт. —
1 660 руб.
от 100 шт. —
1 420 руб.
1 шт.
на сумму 2 040 руб.
Плати частями
от 510 руб. × 4 платежа
от 510 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Audio & Video Connectors\XLR Connectors
XLR ConnectorsSwitchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.
Технические параметры
Brand: | Switchcraft |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Manufacturer: | Switchcraft |
Mounting Style: | Cable Mount |
Number of Positions: | 4 Position |
Orientation: | Straight |
Packaging: | Bulk |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Cable Connectors |
Series: | AAA |
Shell Plating: | Nickel |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Voltage Rating: | 125 V |
Applications | Audio, Industrial, Instrumentation, Medical |
Backshell Material, Plating | Zinc Alloy, Nickel |
Cable Opening | 0.100"" ~ 0.220"" (2.54mm ~ 5.59mm) |
Color | Silver |
Connector Type | Plug, Female Sockets |
Contact Finish - Mating | Silver |
Contact Material | Copper Alloy |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
Fastening Type | Latch Lock |
Features | Backshell, Cable Clamp, Ground, Strain Relief |
HTSUS | 8536.69.4020 |
Insert Material | Thermoplastic |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions | 4 |
Orientation | Keyed |
Package | Bulk |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Shell Finish | Nickel |
Shell Material | Zinc Alloy |
Shell Size - Insert | XLR |
Shielding | Shielded |
Termination | Solder Cup |
Voltage Rating | 125VAC |
Вес, г | 51.52 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.