CARA76007984, DC Power Cords 2M Pwr Cbl RA 2.5mm Stip/Tin

CARA76007984, DC Power Cords 2M Pwr Cbl RA 2.5mm Stip/Tin
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 4-7 недель
3 660 руб.
от 10 шт.3 020 руб.
от 25 шт.2 760 руб.
1 шт. на сумму 3 660 руб.
Плати частями
от 915 руб. × 4 платежа
Номенклатурный номер: 8004817809
Артикул: CARA76007984
Бренд: Switchcraft

Описание

Power\DC Power Cords
Off-the-Shelf (OTS) DC Power Jack Cables

Switchcraft Off-the-Shelf (OTS) DC Power Jack Cables are single-ended cables with stripped and tinned leads for easy connections as well as color-coded, tissue paper-separated conductor wires. The molded 360° flex-relief technology allows for the maximum amount of flexibility and moveability. The cables offer a 300V rating, 24V DC resistive voltage rating, and 20AWG wire. Switchcraft OTS DC Power Jack Cables have a -30°C to +105°C operating temperature and UV- and water-resistant construction.

Технические параметры

Brand: Switchcraft
Cable Length: 2 m
Connector End A Pin Count: 2 Position
Connector End A: Plug
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Switchcraft
Packaging: Bulk
Product Category: DC Power Cords
Product Type: DC Power Cords
Subcategory: Power Cords
Type: DC Power Cord
Вес, г 90.82

Техническая документация

Datasheet
pdf, 192 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.