CGPLUG44, Conduit Fittings & Accessories Plug for CGM20N44
![Фото 1/2 CGPLUG44, Conduit Fittings & Accessories Plug for CGM20N44](https://static.chipdip.ru/lib/417/DOC029417848.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/622/DOC007622492.jpg)
499 шт., срок 4-7 недель
260 руб.
от 10 шт. —
210 руб.
от 100 шт. —
174 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Wire & Cable\Wire & Cable Management\Conduit Fittings & Accessories
Sealed Cable Gland Cord GripsSwitchcraft Sealed Cable Gland Cord Grips provide an easy and cost-effective way to ensure a device is sealed and strong strain relief is provided. Switchcraft Sealed Cable Gland Cord Grips are designed for applications in which a hard-wired connection is preferred. Switchcraft CG series offers IP68 rated water resistance and the durability to handle harsh environments. The series is available in a variety of sizes and offers options to use a cable gland for 2 or 3 separate cables.
Технические параметры
Brand: | Switchcraft |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Switchcraft |
Packaging: | Bulk |
Product Category: | Conduit Fittings & Accessories |
Product Type: | Hole Plugs |
Subcategory: | Wire & Cable Management |
Type: | Cap for CGM20N44 |
Accessory Type | Cover |
For Use With/Related Products | Cable Glands |
Material | Thermoplastic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.