DCC-US3AT-180, USB Connectors USB 3.0 A PLUG FIELD-INSTLBL,THRDED

DCC-US3AT-180, USB Connectors USB 3.0 A PLUG FIELD-INSTLBL,THRDED
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
4 950 руб.
от 10 шт.4 610 руб.
1 шт. на сумму 4 950 руб.
Плати частями
от 1 239 руб. × 4 платежа
Номенклатурный номер: 8004817994
Артикул: DCC-US3AT-180

Описание

Connectors\USB Connectors
USB 3.0 Data-Con-X® Sealed Connectors

Conxall USB 3.0 Data-Con-X ® Sealed Connectors are bayonet quick-connect and threaded micro USB type A connectors. These connectors are designed to meet IP67 or IP68 and NEMA 250 (6P) standards when mated and offer easy field installation. The USB3.0 sealed connectors operate at -25°C to +80°C temperature range. Applications include sealed data transmissions, military or industrial GPS location devices, medical data cards, and data acquisition units.

Технические параметры

Brand: Conxall/Switchcraft
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Male)
Insulation Resistance: 100 MOhms
IP Rating: IP68
Manufacturer: Switchcraft
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Threaded
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Micro USB Type A Connectors
Series: USB 3
Standard: USB 3
Subcategory: USB Connectors
Termination Style: Crimp
Tradename: Data-Con-X
Type: Type A
Вес, г 48.61

Техническая документация

Datasheet
pdf, 227 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.