DCC-USBBT-150, USB Connectors SEALED USB B PLUG FI. THREADED
![DCC-USBBT-150, USB Connectors SEALED USB B PLUG FI. THREADED](https://static.chipdip.ru/lib/750/DOC007750919.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 4-7 недель
3 830 руб.
от 10 шт. —
3 230 руб.
1 шт.
на сумму 3 830 руб.
Плати частями
от 959 руб. × 4 платежа
от 959 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\USB Connectors
Data-Con-X Sealed ConnectorsCONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.
Технические параметры
Brand: | Conxall/Switchcraft |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Male) |
IP Rating: | IP67, IP68 |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type B Connectors |
Series: | Data-Con-X |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Wire |
Tradename: | Data-Con-X |
Type: | Type B |
Connector Type | USB-B (USB TYPE-B) |
Contact Finish | Gold |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
Features | Circular Threaded Coupling |
Gender | Plug |
HTSUS | 8536.69.8000 |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
Insulation Color | White |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 350 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | 0В°C ~ 50В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Shielded |
Specifications | USB 2.0 |
Вес, г | 52.62 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.