DCC-USBNB-160, USB Connectors USB MINI-B FIELD INSTL PLUG

DCC-USBNB-160, USB Connectors USB MINI-B FIELD INSTL PLUG
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 4-7 недель
2 760 руб.
от 10 шт.2 390 руб.
от 100 шт.1 860 руб.
1 шт. на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
Номенклатурный номер: 8004818003
Артикул: DCC-USBNB-160

Описание

Connectors\USB Connectors
Data-Con-X Sealed Mini-USB Receptacles & Plugs

CONXALL Data-Con-X Sealed Mini-USB Type B Receptacles and Plugs are constructed using UV-resistant thermoplastic and are sealed to IP67 and IP68 NEMA 250 (6P) protection ratings. The series offers a quick-connect bayonet-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Mini-USB Type B Receptacles and Plugs are rated at Mil-Std 202G Method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. Typical applications include sealed data transmission, military and industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Data-Con-X Sealed Mini-USB Type B Connector
Flammability Rating: UL 94V-0
Gender: Plug(Male)
Insulator Color: Black
IP Rating: IP67
Manufacturer: Switchcraft
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -20 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Contacts: 3 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Mini USB Type B Connectors
Series: Data-Con-X
Shell Plating: Tin
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Crimp
Tradename: Data-Con-X
Type: Type B
Вес, г 24.49

Техническая документация

Datasheet
pdf, 451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.