DCM-USBAT-R5, USB Cables / IEEE 1394 Cables USB A Threaded 5M Cbl to Strip/Tin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 4-7 недель
6 850 руб.
от 10 шт. —
5 860 руб.
1 шт.
на сумму 6 850 руб.
Плати частями
от 1 714 руб. × 4 платежа
от 1 714 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
Data-Con-X Sealed ConnectorsCONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.
Технические параметры
Brand: | Conxall/Switchcraft |
Cable Length: | 5 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | USB Type A |
Connector End B: | No Connector |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Male |
Insulation Resistance: | 1 GOhms |
IP Rating: | IP66 |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Switchcraft |
Packaging: | Bulk |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | Data-Con-X |
Subcategory: | Cable Assemblies |
Type: | USB 2 |
Voltage Rating: | 500 V |
Wire Gauge - AWG: | 28 AWG, 28 AWG |
Color | Black |
Configuration | A Male to Cable, Round (Circular Coupling) |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
HTSUS | 8544.42.2000 |
Length | 16.25' (4.95m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Data-Con-XВ® -> |
Shielding | Shielded |
Specifications | USB 2.0 |
Style | Industrial Environments - IP66 |
Wire Gauge | 28 AWG, 28 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.