DCM-USBNB-USBAR2, USB Cables / IEEE 1394 Cables MINI USB TO STD A CABLE ASSY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 4-7 недель
6 810 руб.
от 10 шт. —
5 810 руб.
1 шт.
на сумму 6 810 руб.
Плати частями
от 1 704 руб. × 4 платежа
от 1 704 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
Data-Con-X Sealed Mini-USB Cable AssembliesCONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed to IP67 and IP68 NEMA 250 (6P) when mated. These easy-to-assemble components feature a quick-connect bayonet style interface. They are rated at Mil-Std 202G Method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. Ideal applications for CONXALL Data-Con-X Sealed Mini-USB Cable Assemblies are sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial.
Технические параметры
Brand: | Conxall/Switchcraft |
Cable Length: | 2 m |
Connector End A Pin Count: | 5 Position |
Connector End A: | USB Type B, Mini |
Connector End B Pin Count: | 4 Position |
Connector End B: | USB Type A |
Description/Function: | Sealed Mini-USB cables |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Male/Male |
IP Rating: | IP67, IP68 |
Jacket Color: | Black |
Manufacturer: | Switchcraft |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | Data-Con-X |
Subcategory: | Cable Assemblies |
Tradename: | Data-Con-X |
Type: | USB 2 |
Wire Gauge - AWG: | 28 AWG, 28 AWG |
Color | Black |
Configuration | A Male to Mini B Male (Circular Coupling) |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
HTSUS | 8544.42.2000 |
Length | 6.56' (2.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Shielded |
Specifications | USB 2.0 |
Вес, г | 61.57 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.