DCM-USBNB-USMAR2, USB Cables / IEEE 1394 Cables MINI USB TO MINI A CABLE ASSY

DCM-USBNB-USMAR2, USB Cables / IEEE 1394 Cables MINI USB TO MINI A CABLE ASSY
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 4-7 недель
5 940 руб.
1 шт. на сумму 5 940 руб.
Плати частями
от 1 485 руб. × 4 платежа
Номенклатурный номер: 8004818011
Артикул: DCM-USBNB-USMAR2

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
Data-Con-X Sealed Connectors
CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.

Технические параметры

Brand: Conxall/Switchcraft
Cable Length: 2 m
Connector End A Pin Count: 5 Position
Connector End A: USB Type B, Mini
Connector End B Pin Count: 5 Position
Connector End B: USB Type A, Mini
Description/Function: Sealed Mini-USB cables
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Male/Male
IP Rating: IP67, IP68
Jacket Color: Black
Manufacturer: Switchcraft
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: Data-Con-X
Subcategory: Cable Assemblies
Tradename: Data-Con-X
Type: USB 2
Wire Gauge - AWG: 28 AWG, 28 AWG
Вес, г 69.33

Техническая документация

Datasheet
pdf, 1433 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.